Technical documents
Specifications
Brand
FiboxBody Material
Aluminium
External Length
564 mm
External Height
91 mm
External Width
164 mm
External Dimensions
564 x 164 x 91mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euronord
Country of Origin
Finland
P.O.A.
Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, Grey Lid, 564 x 164 x 91mm
1
P.O.A.
Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, Grey Lid, 564 x 164 x 91mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FiboxBody Material
Aluminium
External Length
564 mm
External Height
91 mm
External Width
164 mm
External Dimensions
564 x 164 x 91mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euronord
Country of Origin
Finland