Fibox EK Series Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Flanged, Transparent Lid, 280 x 280 x 130mm

RS Stock No.: 251-283Brand: FiboxManufacturers Part No.: EKOE 130 T
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

280 mm

External Height

130 mm

External Width

280 mm

External Dimensions

280 x 280 x 130mm

IP Rating

IP66, IP67

Colour

Grey, Transparent

Lid Colour

Transparent

Flanged

Yes

Shielded

No

Series

EK

Country of Origin

Finland

Product details

EK Series Polycarbonte Enclosure without Chassis Plate

The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface

Supplied with

Enclosure, lid & screws and PUR/EPDM gasket.

Standards

USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fibox EK Series Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Flanged, Transparent Lid, 280 x 280 x 130mm

P.O.A.

Fibox EK Series Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Flanged, Transparent Lid, 280 x 280 x 130mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

280 mm

External Height

130 mm

External Width

280 mm

External Dimensions

280 x 280 x 130mm

IP Rating

IP66, IP67

Colour

Grey, Transparent

Lid Colour

Transparent

Flanged

Yes

Shielded

No

Series

EK

Country of Origin

Finland

Product details

EK Series Polycarbonte Enclosure without Chassis Plate

The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface

Supplied with

Enclosure, lid & screws and PUR/EPDM gasket.

Standards

USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.