Fibox Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 75 x 75 x 125mm

RS Stock No.: 220-181Brand: FiboxManufacturers Part No.: MI 100/75 T
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

75 mm

External Height

125 mm

External Width

75 mm

External Dimensions

75 x 75 x 125mm

IP Rating

IP66, IP67

Colour

Grey, Transparent

Lid Colour

Transparent

P.O.A.

Fibox Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 75 x 75 x 125mm

P.O.A.

Fibox Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 75 x 75 x 125mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

75 mm

External Height

125 mm

External Width

75 mm

External Dimensions

75 x 75 x 125mm

IP Rating

IP66, IP67

Colour

Grey, Transparent

Lid Colour

Transparent