Technical documents
Specifications
Brand
FigaroGases Detected
Ammonia
Response Time
60 s
Application
Ammonia Leak Detection in Refrigerators, NH3 Detectors, Portable & Fixed Installation NH3 Monitors
Dimensions
20.4 (Dia.) x 16.5mm
Weight
4.5g
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-30°C
Model Number p
FECS44-100
Height
16.5mm
Width
20.4 (Dia.)mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
FigaroGases Detected
Ammonia
Response Time
60 s
Application
Ammonia Leak Detection in Refrigerators, NH3 Detectors, Portable & Fixed Installation NH3 Monitors
Dimensions
20.4 (Dia.) x 16.5mm
Weight
4.5g
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-30°C
Model Number p
FECS44-100
Height
16.5mm
Width
20.4 (Dia.)mm