Figaro PCB Mounted Gas Sensor for Propane Detection

RS Stock No.: 538-9910Brand: FigaroManufacturers Part No.: LPM2610
brand-logo
View all in Gas Detectors

Technical documents

Specifications

Brand

Figaro

Gases Detected

Propane

Response Time

15 s

Application

Domestic Environments

Meter Type

PCB Mounted

Dimensions

27 x 12.5 x 9.4mm

Weight

2.8g

Width

12.5mm

Length

27mm

Minimum Operating Temperature

0°C

Height

9.4mm

Model Number p

LPM2610

Maximum Operating Temperature

+40°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Figaro PCB Mounted Gas Sensor for Propane Detection

P.O.A.

Figaro PCB Mounted Gas Sensor for Propane Detection
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Figaro

Gases Detected

Propane

Response Time

15 s

Application

Domestic Environments

Meter Type

PCB Mounted

Dimensions

27 x 12.5 x 9.4mm

Weight

2.8g

Width

12.5mm

Length

27mm

Minimum Operating Temperature

0°C

Height

9.4mm

Model Number p

LPM2610

Maximum Operating Temperature

+40°C

Country of Origin

Japan