Technical documents
Specifications
Gases Detected
Alcohol, Solvent Vapors
Width
9.2mm
Height
17.8mm
Application
Solvent
Dimensions
9.2 (Dia.) x 17.8mm
Brand
FigaroModel Number p
TGS 2620
Country of Origin
Japan
Product details
Contacts
TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Gases Detected
Alcohol, Solvent Vapors
Width
9.2mm
Height
17.8mm
Application
Solvent
Dimensions
9.2 (Dia.) x 17.8mm
Brand
FigaroModel Number p
TGS 2620
Country of Origin
Japan
Product details
Contacts
TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.