Finder DIN Rail Interface Module, 2A Switching Current, SPST

RS Stock No.: 776-1516Brand: FinderManufacturers Part No.: 39.40.8.230.9024
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Finder

Contact Configuration

SPST

Mounting Type

DIN Rail

Switching Current

2A

Terminal Type

Screw

Length

6.2mm

Series

39 Series

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Depth

90.7mm

Height

94.3mm

Country of Origin

Italy

Product details

39 Series - SSR Screw Terminals

A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting

You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Finder DIN Rail Interface Module, 2A Switching Current, SPST

P.O.A.

Finder DIN Rail Interface Module, 2A Switching Current, SPST

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Finder

Contact Configuration

SPST

Mounting Type

DIN Rail

Switching Current

2A

Terminal Type

Screw

Length

6.2mm

Series

39 Series

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Depth

90.7mm

Height

94.3mm

Country of Origin

Italy

Product details

39 Series - SSR Screw Terminals

A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting

You may be interested in