Technical documents
Specifications
Brand
FinderCoil Voltage
6V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
2
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
55 Ω
Coil Power
650mW
Height
25mm
Life
150000 (Electrical) cycles, 20000000 (DC Mechanical) cycles
Minimum Operating Temperature
-40°C
Series
44 Series
Contact Material
Silver Alloy
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV
Depth
12.4mm
Maximum Switching Power AC
1.5 kVA
Country of Origin
Italy
Product details
44 Series - 44.52 & 44.62
High physical separation between adjacent contacts
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm
Approvals
SEV; VDE; CSA; cULus; GOST; IMQ; RINA
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
FinderCoil Voltage
6V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
2
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
55 Ω
Coil Power
650mW
Height
25mm
Life
150000 (Electrical) cycles, 20000000 (DC Mechanical) cycles
Minimum Operating Temperature
-40°C
Series
44 Series
Contact Material
Silver Alloy
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV
Depth
12.4mm
Maximum Switching Power AC
1.5 kVA
Country of Origin
Italy
Product details
44 Series - 44.52 & 44.62
High physical separation between adjacent contacts
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm
Approvals
SEV; VDE; CSA; cULus; GOST; IMQ; RINA