Finder 4C Series Interface Relay Module, DIN Rail Mount, DPDT, 15A Load

RS Stock No.: 613-7035Brand: FinderManufacturers Part No.: 4C.02.8.110.0060
brand-logo

Technical documents

Specifications

Brand

Finder

Contact Configuration

DPDT

Mounting Type

DIN Rail

Load Current Rating

15A

Maximum Input Voltage

121V ac

Minimum Input Voltage

88V ac

Load Voltage Rating

440V ac

Terminal Type

Screw

Depth

15.8mm

Height

64.6mm

Length

81mm

Series

4C Series

Contact Material

Silver Alloy

Input Current

9.4mA

Turn Off Time

10ms

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

81 x 15.8 x 64.6mm

Input Resistance

6900Ω

Input Voltage Range

88 → 121V ac

Country of Origin

Italy

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Finder 4C Series Interface Relay Module, DIN Rail Mount, DPDT, 15A Load

P.O.A.

Finder 4C Series Interface Relay Module, DIN Rail Mount, DPDT, 15A Load

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Finder

Contact Configuration

DPDT

Mounting Type

DIN Rail

Load Current Rating

15A

Maximum Input Voltage

121V ac

Minimum Input Voltage

88V ac

Load Voltage Rating

440V ac

Terminal Type

Screw

Depth

15.8mm

Height

64.6mm

Length

81mm

Series

4C Series

Contact Material

Silver Alloy

Input Current

9.4mA

Turn Off Time

10ms

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

81 x 15.8 x 64.6mm

Input Resistance

6900Ω

Input Voltage Range

88 → 121V ac

Country of Origin

Italy

You may be interested in