On delay timer,0.1sec-20hr 240V

RS Stock No.: 446-0349Brand: FinderManufacturers Part No.: 80.11.8.240.0000
View all in Timer Relays

Technical documents

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 24h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

400V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

250V ac

Power Supply

External

Maximum Operating Temperature

+50°C

Series

80 Series

Depth

60.8mm

Length

88.8mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

100ms

Product details

True Off Delay

Stock information temporarily unavailable.

P.O.A.

On delay timer,0.1sec-20hr 240V

P.O.A.

On delay timer,0.1sec-20hr 240V

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 24h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

400V ac

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

250V ac

Power Supply

External

Maximum Operating Temperature

+50°C

Series

80 Series

Depth

60.8mm

Length

88.8mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

100ms

Product details

True Off Delay