Technical documents
Specifications
Brand
FinderSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Time Range
0.07 → 10 min, 0.15 → 10s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Minimum Voltage
20.4V ac/dc
Series
87 Series
Depth
101mm
Length
78.8mm
Maximum Operating Temperature
+60°C
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-20°C
Time Delay
50ms
Country of Origin
China
Product details
True Off Delay
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
FinderSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Time Range
0.07 → 10 min, 0.15 → 10s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Minimum Voltage
20.4V ac/dc
Series
87 Series
Depth
101mm
Length
78.8mm
Maximum Operating Temperature
+60°C
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-20°C
Time Delay
50ms
Country of Origin
China
Product details
