On delay timer,0.1sec-20hr 24V
Technical documents
Specifications
Brand
FinderSupply Voltage
24 → 240V ac/dc
Time Range
0.1 s → 20h
Time Increment
Hours, Seconds
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Minimum Voltage
250V ac
Width
17.4mm
Depth
59mm
Length
84mm
Contact Material
Silver Cadmium Oxide
You may be interested in
Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1 →Brand: Finder
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
On delay timer,0.1sec-20hr 24V
1
P.O.A.
On delay timer,0.1sec-20hr 24V
Stock information temporarily unavailable.
1
You may be interested in
Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1 →Brand: Finder
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
FinderSupply Voltage
24 → 240V ac/dc
Time Range
0.1 s → 20h
Time Increment
Hours, Seconds
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Minimum Voltage
250V ac
Width
17.4mm
Depth
59mm
Length
84mm
Contact Material
Silver Cadmium Oxide
You may be interested in
Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 s, 0.1 →Brand: Finder
P.O.A.Each (ex VAT)