6L AFFF Foam Fire Extinguisher for Electrical, Vehicle (A, B)

RS Stock No.: 394-7277Brand: FiremasterManufacturers Part No.: FSP6000
View all in Fire Extinguishers

Technical documents

Specifications

Extinguishing Material

AFFF Foam

Volume

6L

Application

Electrical, Vehicle

Weight

10.5kg

Fire Class

A, B

Mounting Type

Floor Standing

Fire Rating

113B, 21A

Colour

Red

Discharge Time

30s

Product details

Firemaster Floor Standing

Flexible outlet hose
Hand grip operation
Lined steel case
Pressure gauge

View all in Fire Extinguishers

Stock information temporarily unavailable.

P.O.A.

6L AFFF Foam Fire Extinguisher for Electrical, Vehicle (A, B)

P.O.A.

6L AFFF Foam Fire Extinguisher for Electrical, Vehicle (A, B)

Stock information temporarily unavailable.

Technical documents

Specifications

Extinguishing Material

AFFF Foam

Volume

6L

Application

Electrical, Vehicle

Weight

10.5kg

Fire Class

A, B

Mounting Type

Floor Standing

Fire Rating

113B, 21A

Colour

Red

Discharge Time

30s

Product details

Firemaster Floor Standing

Flexible outlet hose
Hand grip operation
Lined steel case
Pressure gauge