Heatsink, PGA, 26.3K/W, 10 x 10 x 12.5mm, Adhesive Foil, Conductive Foil

RS Stock No.: 674-4790Brand: Fischer ElektronikManufacturers Part No.: ICK S 10x10x12,5
View all in Heatsinks

Technical documents

Specifications

For Use With

PGA

Length

10mm

Width

10mm

Height

12.5mm

Dimensions

10 x 10 x 12.5mm

Thermal Resistance

26.3K/W

Mounting

Adhesive Foil, Conductive Foil

P.O.A.

Heatsink, PGA, 26.3K/W, 10 x 10 x 12.5mm, Adhesive Foil, Conductive Foil

P.O.A.

Heatsink, PGA, 26.3K/W, 10 x 10 x 12.5mm, Adhesive Foil, Conductive Foil

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

For Use With

PGA

Length

10mm

Width

10mm

Height

12.5mm

Dimensions

10 x 10 x 12.5mm

Thermal Resistance

26.3K/W

Mounting

Adhesive Foil, Conductive Foil