Technical documents
Specifications
Brand
Fischer ElektronikFor Use With
TO-218, TO-220, TO-247, TO-264
Length
75mm
Width
50mm
Height
50mm
Dimensions
75 x 50 x 50mm
Thermal Resistance
1.1K/W
Mounting
PCB Mount
Colour
Natural
Country of Origin
Germany
Product details
Fischer Elektronik Miniature Cooling Assemblies with Axial Fans
Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.
Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Fischer ElektronikFor Use With
TO-218, TO-220, TO-247, TO-264
Length
75mm
Width
50mm
Height
50mm
Dimensions
75 x 50 x 50mm
Thermal Resistance
1.1K/W
Mounting
PCB Mount
Colour
Natural
Country of Origin
Germany
Product details
Fischer Elektronik Miniature Cooling Assemblies with Axial Fans
Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.
Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor