Fischer Fixings Plastic Wall Plug, 8mm fixing hole diameter

RS Stock No.: 436-3995Brand: Fischer FixingsManufacturers Part No.: 24772
brand-logo

Technical documents

Specifications

Type

Wall Plug

Fixing Hole Diameter

8mm

Length

29mm

Material

Plastic

Head Shape

Flat

Thickness of Material Maximum

11mm

Thickness of Material Minimum

6mm

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fischer Fixings Plastic Wall Plug, 8mm fixing hole diameter

P.O.A.

Fischer Fixings Plastic Wall Plug, 8mm fixing hole diameter
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Type

Wall Plug

Fixing Hole Diameter

8mm

Length

29mm

Material

Plastic

Head Shape

Flat

Thickness of Material Maximum

11mm

Thickness of Material Minimum

6mm

Country of Origin

Germany

You may be interested in