Technical documents
Specifications
Brand
Fischer FixingsThread Size
M10
Type
Captive Stud Through Bolt Anchor
Length
174mm
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
108mm
Material
Steel
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Fischer Fixings Steel Wall Plug M10 x 174mm, 10mm Fixing Hole
10
P.O.A.
Fischer Fixings Steel Wall Plug M10 x 174mm, 10mm Fixing Hole
Stock information temporarily unavailable.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 50 | P.O.A. |
60 - 110 | P.O.A. |
120+ | P.O.A. |
Technical documents
Specifications
Brand
Fischer FixingsThread Size
M10
Type
Captive Stud Through Bolt Anchor
Length
174mm
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
108mm
Material
Steel
Country of Origin
Germany