Technical documents
Specifications
Brand
FischerFor Use With
TO-252
Length
23mm
Width
13mm
Height
10mm
Dimensions
23 x 13 x 10mm
Thermal Resistance
25K/W
Mounting
Solder
Stock information temporarily unavailable.
P.O.A.
Heatsink, TO-252, 25K/W, 23 x 13 x 10mm, Solder
1
P.O.A.
Heatsink, TO-252, 25K/W, 23 x 13 x 10mm, Solder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FischerFor Use With
TO-252
Length
23mm
Width
13mm
Height
10mm
Dimensions
23 x 13 x 10mm
Thermal Resistance
25K/W
Mounting
Solder