Heatsink, BGA, 16.5K/W, 35 x 35 x 6mm, Adhesive Foil, Conductive Foil

RS Stock No.: 203-785Brand: FischerManufacturers Part No.: ICK BGA 35 X 35
brand-logo
View all in Heatsinks

Technical documents

Specifications

Brand

Fischer

For Use With

BGA

Length

35mm

Width

35mm

Height

6mm

Dimensions

35 x 35 x 6mm

Thermal Resistance

16.5K/W

Mounting

Adhesive Foil, Conductive Foil

Colour

Black

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Heatsink, BGA, 16.5K/W, 35 x 35 x 6mm, Adhesive Foil, Conductive Foil

P.O.A.

Heatsink, BGA, 16.5K/W, 35 x 35 x 6mm, Adhesive Foil, Conductive Foil
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fischer

For Use With

BGA

Length

35mm

Width

35mm

Height

6mm

Dimensions

35 x 35 x 6mm

Thermal Resistance

16.5K/W

Mounting

Adhesive Foil, Conductive Foil

Colour

Black