FIT-Foxconn HFBR-5911LZ Fibre Optic Transceiver, LC Connector

RS Stock No.: 801-9276Brand: FIT-FoxconnManufacturers Part No.: HFBR-5911LZ
brand-logo
View all in Fibre Optic Transceivers

Technical documents

Specifications

Connector Type

LC

Series

HFBR-5911xxZ

Country of Origin

Malaysia

Product details

HFBR-5911LZ/ALZ Fibre Optic Transceivers

The HFBR-5xxx devices from Avago Technologies are small form factor (SFF) optical transceivers for Gigabit Ethernet (1.25 GBd) and iSCSI. These optical transceivers are ideal for use in short reach, multimode fibre optic links between Gigabit Ethernet networking equipment. The HFBR-5xxx series of devices comes within an industry standard, SFF package and can be operated alongside all industry standard Gigabit Ethernet equipment. Suitable applications for the HFBR-5xxx optical transceivers include switched backbones, short reach Gigabit Ethernet links and high speed backplane interconnects.

VCSEL emitter
Fibre type: Multimode glass
Data Rate: 1.25 GBd
Signal detect TTL

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

FIT-Foxconn HFBR-5911LZ Fibre Optic Transceiver, LC Connector
Select packaging type

P.O.A.

FIT-Foxconn HFBR-5911LZ Fibre Optic Transceiver, LC Connector
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Connector Type

LC

Series

HFBR-5911xxZ

Country of Origin

Malaysia

Product details

HFBR-5911LZ/ALZ Fibre Optic Transceivers

The HFBR-5xxx devices from Avago Technologies are small form factor (SFF) optical transceivers for Gigabit Ethernet (1.25 GBd) and iSCSI. These optical transceivers are ideal for use in short reach, multimode fibre optic links between Gigabit Ethernet networking equipment. The HFBR-5xxx series of devices comes within an industry standard, SFF package and can be operated alongside all industry standard Gigabit Ethernet equipment. Suitable applications for the HFBR-5xxx optical transceivers include switched backbones, short reach Gigabit Ethernet links and high speed backplane interconnects.

VCSEL emitter
Fibre type: Multimode glass
Data Rate: 1.25 GBd
Signal detect TTL

Fibre Optics, Avago Technologies