Flexello Swivel Castor Wheel, 50kg Capacity, 100mm Wheel

Technical documents
Specifications
Brand
FlexelloWheel Diameter
100mm
Load Capacity
50kg
Mounting Type
Stem
Rotation
Swivel
Wheel Width
30mm
Tyre Material
Rubber
Hub Material
Thermoplastic
Product details
Grey Rubber Tyre, Series XL - Expander Fitting Castor
Medical, unbraked, swivel castor with an expanding sleeve
Designed to fit 7/8in. (22.2mm) internal dia tube
Expander height 22.2mm
Chromium plated body
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
FlexelloWheel Diameter
100mm
Load Capacity
50kg
Mounting Type
Stem
Rotation
Swivel
Wheel Width
30mm
Tyre Material
Rubber
Hub Material
Thermoplastic
Product details
Grey Rubber Tyre, Series XL - Expander Fitting Castor
Medical, unbraked, swivel castor with an expanding sleeve
Designed to fit 7/8in. (22.2mm) internal dia tube
Expander height 22.2mm
Chromium plated body