Flexello Swivel Castor Wheel, 80kg Capacity, 125mm Wheel

RS Stock No.: 750-890Brand: Flexello
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Wheel Diameter

125mm

Load Capacity

80kg

Mounting Type

Stem

Rotation

Swivel

Wheel Width

30mm

Tyre Material

Rubber

Hub Material

Thermoplastic

Product details

Grey Rubber Tyre, Series XL - Expander Fitting Castor

Medical, unbraked, swivel castor with an expanding sleeve

Designed to fit 7/8in. (22.2mm) internal dia tube
Expander height 22.2mm
Chromium plated body

You may be interested in
View all in Castor Wheels

Stock information temporarily unavailable.

P.O.A.

Flexello Swivel Castor Wheel, 80kg Capacity, 125mm Wheel

P.O.A.

Flexello Swivel Castor Wheel, 80kg Capacity, 125mm Wheel

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Wheel Diameter

125mm

Load Capacity

80kg

Mounting Type

Stem

Rotation

Swivel

Wheel Width

30mm

Tyre Material

Rubber

Hub Material

Thermoplastic

Product details

Grey Rubber Tyre, Series XL - Expander Fitting Castor

Medical, unbraked, swivel castor with an expanding sleeve

Designed to fit 7/8in. (22.2mm) internal dia tube
Expander height 22.2mm
Chromium plated body

You may be interested in