Technical documents
Specifications
Brand
FlexelloWheel Diameter
150mm
Wheel Width
38mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
135kg
Tyre Material
Rubber
Hub Material
Plastic
Hub Bearing Type
Roller Bearing
Bore Length
60mm
P.O.A.
8888 Rubber Tyred Wheel, 135kg
1
P.O.A.
8888 Rubber Tyred Wheel, 135kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
FlexelloWheel Diameter
150mm
Wheel Width
38mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
135kg
Tyre Material
Rubber
Hub Material
Plastic
Hub Bearing Type
Roller Bearing
Bore Length
60mm
