Flexicon Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

RS Stock No.: 872-2089Brand: FlexiconManufacturers Part No.: FPAS16B-50M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

15.8mm

Colour

Black

Interior Diameter

11.8mm

Length

50m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Minimum Bend Radius

35 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit

You may be interested in
Flexicon, 16 mm Nominal Diameter, Plastic, Black
P.O.A.1 Reel of 50 Metres (ex VAT)
View all in Conduit

Stock information temporarily unavailable.

P.O.A.

Flexicon Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

P.O.A.

Flexicon Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

Stock information temporarily unavailable.

You may be interested in
Flexicon, 16 mm Nominal Diameter, Plastic, Black
P.O.A.1 Reel of 50 Metres (ex VAT)

Technical documents

Specifications

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Series

FPAS

Outer Diameter

15.8mm

Colour

Black

Interior Diameter

11.8mm

Length

50m

IP Rating

IP66, IP67, IP68, IP69K

Maximum Operating Temperature

+120°C

Minimum Bend Radius

35 mm

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

FPAS Standard Weight Non-Metallic Conduit

Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils

Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Flexicon Flexible Conduit

You may be interested in
Flexicon, 16 mm Nominal Diameter, Plastic, Black
P.O.A.1 Reel of 50 Metres (ex VAT)