Technical Documents
Specifications
Brand
FlexiconNominal Diameter
28mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
28.5mm
Series
FPAS
Colour
Black
Interior Diameter
22.8mm
Length
50m
IP Rating
IP66, IP67, IP68, IP69K
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Minimum Bend Radius
50 mm
Country of Origin
United Kingdom
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FlexiconNominal Diameter
28mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
28.5mm
Series
FPAS
Colour
Black
Interior Diameter
22.8mm
Length
50m
IP Rating
IP66, IP67, IP68, IP69K
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Minimum Bend Radius
50 mm
Country of Origin
United Kingdom
Product Details