Technical Documents
Specifications
Brand
FlexiconNominal Diameter
54mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
54.5mm
Colour
Black
Interior Diameter
47.2mm
Length
10m
IP Rating
IP66, IP67, IP68, IP69K
Maximum Operating Temperature
+120°C
Series
FPAS
Minimum Operating Temperature
-40°C
Minimum Bend Radius
80 mm
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FlexiconNominal Diameter
54mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
54.5mm
Colour
Black
Interior Diameter
47.2mm
Length
10m
IP Rating
IP66, IP67, IP68, IP69K
Maximum Operating Temperature
+120°C
Series
FPAS
Minimum Operating Temperature
-40°C
Minimum Bend Radius
80 mm
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Country of Origin
United Kingdom