Technical documents
Specifications
Brand
FlexiconNominal Size
16mm
Fitting Type
Straight
Thread Size
M20
Material
Nylon 66
IP Rating
IP66, IP67, IP68, IP69
Finish
Black
Series
FPAU
Country of Origin
United Kingdom
Product details
FPAU ULTRA External Thread Straight
Flexicon FPAU conduit fitting is a one piece straight connector. The connections are made through an integrated fast push-in fit, and an external metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Features and Benefits
External thread and fast push-in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
FlexiconNominal Size
16mm
Fitting Type
Straight
Thread Size
M20
Material
Nylon 66
IP Rating
IP66, IP67, IP68, IP69
Finish
Black
Series
FPAU
Country of Origin
United Kingdom
Product details
FPAU ULTRA External Thread Straight
Flexicon FPAU conduit fitting is a one piece straight connector. The connections are made through an integrated fast push-in fit, and an external metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Features and Benefits
External thread and fast push-in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS