Technical documents
Specifications
Brand
FlexiconNominal Size
34mm
Fitting Type
45° Elbow
Thread Size
M32
Material
Nylon 66
Colour
Black, Grey
IP Rating
IP66, IP67, IP68, IP69
Finish
Black
Series
FPAU 45
PRICED TO CLEAR
Yes
Standards Met
BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant
Series
FPAU
Country of Origin
United Kingdom
Product details
FPAU ULTRA External Thread 45° Elbow
Flexicon FPAU conduit fitting is a one piece 45° elbow. The connections are made through an integrated fast push-in fit, and an external metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Features and Benefits
External thread and fast push-in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Approvals
CE
BS EN IEC 61386
REACh
RoHS
Flexicon Flexible Conduit
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
FlexiconNominal Size
34mm
Fitting Type
45° Elbow
Thread Size
M32
Material
Nylon 66
Colour
Black, Grey
IP Rating
IP66, IP67, IP68, IP69
Finish
Black
Series
FPAU 45
PRICED TO CLEAR
Yes
Standards Met
BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant
Series
FPAU
Country of Origin
United Kingdom
Product details
FPAU ULTRA External Thread 45° Elbow
Flexicon FPAU conduit fitting is a one piece 45° elbow. The connections are made through an integrated fast push-in fit, and an external metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Features and Benefits
External thread and fast push-in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Approvals
CE
BS EN IEC 61386
REACh
RoHS