Flexicon Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Blue

RS Stock No.: 872-5902Brand: FlexiconManufacturers Part No.: FPU20BU-25M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

21.5mm

Series

FPU

Colour

Blue

Interior Diameter

16.9mm

Length

25m

IP Rating

IP54

Coating Material

Polyurethane

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Minimum Bend Radius

45 mm

Country of Origin

United Kingdom

Product details

FPU Galvanised Steel Metallic-Blue Polyurethane Coated Conduit

Flexicon FPU galvanised steel, helically wound, flexible steel conduit with low temperature, high abrasion, high fatigue life halogen free metallic-blue polyurethane coating.

Typical applications: where low temperature resistance and mechanical strength are important.

High mechanical strength
Highly flexible
IP rating: IP54 with standard fittings and IP65 with FPU Type C compression fittings

Approvals

CE
BS EN IEC 61386
Russian Fire Safety Certificate No. 000166
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Flexicon Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Blue

P.O.A.

Flexicon Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Blue

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

21.5mm

Series

FPU

Colour

Blue

Interior Diameter

16.9mm

Length

25m

IP Rating

IP54

Coating Material

Polyurethane

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Minimum Bend Radius

45 mm

Country of Origin

United Kingdom

Product details

FPU Galvanised Steel Metallic-Blue Polyurethane Coated Conduit

Flexicon FPU galvanised steel, helically wound, flexible steel conduit with low temperature, high abrasion, high fatigue life halogen free metallic-blue polyurethane coating.

Typical applications: where low temperature resistance and mechanical strength are important.

High mechanical strength
Highly flexible
IP rating: IP54 with standard fittings and IP65 with FPU Type C compression fittings

Approvals

CE
BS EN IEC 61386
Russian Fire Safety Certificate No. 000166
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in