Flexicon Flexible Conduit, 50mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 872-5870Brand: FlexiconManufacturers Part No.: FSU50B-10M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

50mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

55mm

Colour

Black

Interior Diameter

48.4mm

Length

10m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Series

FSU

Minimum Operating Temperature

-15°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Minimum Bend Radius

90 mm

Country of Origin

United Kingdom

You may be interested in
View all in Conduit

Stock information temporarily unavailable.

P.O.A.

Flexicon Flexible Conduit, 50mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

Flexicon Flexible Conduit, 50mm Nominal Diameter, Galvanised Steel, Black

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Nominal Diameter

50mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

55mm

Colour

Black

Interior Diameter

48.4mm

Length

10m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Series

FSU

Minimum Operating Temperature

-15°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Minimum Bend Radius

90 mm

Country of Origin

United Kingdom

You may be interested in