Flexicon Flexible Conduit, 63mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 872-5873Brand: FlexiconManufacturers Part No.: FSU63B-10M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

63mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

64.5mm

Colour

Black

Interior Diameter

57.5mm

Length

10m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Series

FSU

Minimum Bend Radius

115 mm

Minimum Operating Temperature

-15°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
Flexicon, Polyvinyl Chloride, Polyvinyl Chloride
P.O.A.1 Reel of 10 Metres (ex VAT)
View all in Conduit

Stock information temporarily unavailable.

P.O.A.

Flexicon Flexible Conduit, 63mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

Flexicon Flexible Conduit, 63mm Nominal Diameter, Galvanised Steel, Black

Stock information temporarily unavailable.

You may be interested in
Flexicon, Polyvinyl Chloride, Polyvinyl Chloride
P.O.A.1 Reel of 10 Metres (ex VAT)

Technical documents

Specifications

Nominal Diameter

63mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

64.5mm

Colour

Black

Interior Diameter

57.5mm

Length

10m

IP Rating

IP54

Coating Material

PVC

Maximum Operating Temperature

+70°C

Series

FSU

Minimum Bend Radius

115 mm

Minimum Operating Temperature

-15°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

You may be interested in
Flexicon, Polyvinyl Chloride, Polyvinyl Chloride
P.O.A.1 Reel of 10 Metres (ex VAT)