Technical Documents
Specifications
Brand
FlexiconNominal Diameter
32mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
32mm
Colour
Natural
Interior Diameter
28.1mm
Length
25m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+300°C
Series
FU
Minimum Bend Radius
60 mm
Minimum Operating Temperature
-100°C
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FlexiconNominal Diameter
32mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
32mm
Colour
Natural
Interior Diameter
28.1mm
Length
25m
IP Rating
IP40
Coating Material
Uncoated
Maximum Operating Temperature
+300°C
Series
FU
Minimum Bend Radius
60 mm
Minimum Operating Temperature
-100°C
Standards Met
CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant
Country of Origin
United Kingdom