Flexicon Flexible Conduit, 63mm Nominal Diameter, Galvanised Steel, Natural

RS Stock No.: 872-2339Brand: FlexiconManufacturers Part No.: FU63-10M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

63mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FU

Outer Diameter

62.5mm

Colour

Natural

Interior Diameter

57.5mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Bend Radius

115 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in
Flexicon, Uncoated, Grey
P.O.A.1 Reel of 10 Metres (ex VAT)
View all in Conduit

Stock information temporarily unavailable.

P.O.A.

Flexicon Flexible Conduit, 63mm Nominal Diameter, Galvanised Steel, Natural

P.O.A.

Flexicon Flexible Conduit, 63mm Nominal Diameter, Galvanised Steel, Natural

Stock information temporarily unavailable.

You may be interested in
Flexicon, Uncoated, Grey
P.O.A.1 Reel of 10 Metres (ex VAT)

Technical documents

Specifications

Nominal Diameter

63mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

FU

Outer Diameter

62.5mm

Colour

Natural

Interior Diameter

57.5mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Bend Radius

115 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in
Flexicon, Uncoated, Grey
P.O.A.1 Reel of 10 Metres (ex VAT)