Flexicon Flexible Conduit, 40mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 872-5899Brand: FlexiconManufacturers Part No.: LFHU40B-10M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

40mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

LFHU

Outer Diameter

44.5mm

Colour

Black

Interior Diameter

37.6mm

Length

10m

IP Rating

IP54

Coating Material

Polyolefin Extra Low Fire Hazard

Maximum Operating Temperature

+90°C

Minimum Bend Radius

80 mm

Minimum Operating Temperature

-25°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

LFHU Galvanised Steel LFH Coated Conduit

Flexicon LFHU conduit is helically wound flexible steel conduit with a black Low Fire Hazard (LFH) coating.

Typical applications include public and commercial buildings and tunnels. This low fire hazard conduit is approved by Lloyds Register and the UK London underground transport system.

LFH (Low Fire Hazard) coated galvanised steel
IP rating: IP54 with standard fittings and IP65 with FSU Type C compression fitting
High mechanical strength
Halogen, sulphur and phosphorus free
Temperature range: -25°C to +90°C

Approvals

CE
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in
View all in Conduit

Stock information temporarily unavailable.

P.O.A.

Flexicon Flexible Conduit, 40mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

Flexicon Flexible Conduit, 40mm Nominal Diameter, Galvanised Steel, Black

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Nominal Diameter

40mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

LFHU

Outer Diameter

44.5mm

Colour

Black

Interior Diameter

37.6mm

Length

10m

IP Rating

IP54

Coating Material

Polyolefin Extra Low Fire Hazard

Maximum Operating Temperature

+90°C

Minimum Bend Radius

80 mm

Minimum Operating Temperature

-25°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

LFHU Galvanised Steel LFH Coated Conduit

Flexicon LFHU conduit is helically wound flexible steel conduit with a black Low Fire Hazard (LFH) coating.

Typical applications include public and commercial buildings and tunnels. This low fire hazard conduit is approved by Lloyds Register and the UK London underground transport system.

LFH (Low Fire Hazard) coated galvanised steel
IP rating: IP54 with standard fittings and IP65 with FSU Type C compression fitting
High mechanical strength
Halogen, sulphur and phosphorus free
Temperature range: -25°C to +90°C

Approvals

CE
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in