Technical documents
Specifications
Brand
FlirProduct Type
Clamp Meter
Model Number
CM57
Minimum Operating Temperature
0°C
AC Current Accuracy
±3 % rdg + 5 Digits
Clamp Meter Type
AC Flexible Clamp Meter
Maximum Operating Temperature
50°C
Width
175 mm
Height
1.12in
Length
330mm
Weight
233g
Standards/Approvals
FCC, IC, UL, CSAus, UKCA, CE
True RMS
Yes
Functions Measured
AC Current
Maximum AC Current Measurement
3000A
Maximum Conductor Size
4.7 in
Calibrated
RSCAL
Battery Type
AAA
Display Type
LCD Backlight
Battery Life
100h
Safety Category Level
Negative, Steady
Power Source
1.5 V Battery
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Technical documents
Specifications
Brand
FlirProduct Type
Clamp Meter
Model Number
CM57
Minimum Operating Temperature
0°C
AC Current Accuracy
±3 % rdg + 5 Digits
Clamp Meter Type
AC Flexible Clamp Meter
Maximum Operating Temperature
50°C
Width
175 mm
Height
1.12in
Length
330mm
Weight
233g
Standards/Approvals
FCC, IC, UL, CSAus, UKCA, CE
True RMS
Yes
Functions Measured
AC Current
Maximum AC Current Measurement
3000A
Maximum Conductor Size
4.7 in
Calibrated
RSCAL
Battery Type
AAA
Display Type
LCD Backlight
Battery Life
100h
Safety Category Level
Negative, Steady
Power Source
1.5 V Battery
Country of Origin
Taiwan, Province Of China
