Technical documents
Specifications
Brand
FlirProduct Type
Multimeter
Model Number
DM286
Maximum Resistance Measurement
6mΩ
Maximum DC Voltage Measurement
1000V
Maximum Frequency
100kHz
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
50°C
Width
9.6 cm
Height
5.6cm
Length
2000000.00mm
Weight
569g
Standards/Approvals
RoHS
Other Measurement Resolution
-5°C
Other Measurement Accuracy
Temperature (3%)
Other Measurement Range
Absolute Capacitance 10mF, Absolute Max Temperature 300°C
Safety Category Level
CAT IV, CAT III
Calibrated
RSCAL
Battery Type
3050 mAh Lithium Polymer
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
FlirProduct Type
Multimeter
Model Number
DM286
Maximum Resistance Measurement
6mΩ
Maximum DC Voltage Measurement
1000V
Maximum Frequency
100kHz
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
50°C
Width
9.6 cm
Height
5.6cm
Length
2000000.00mm
Weight
569g
Standards/Approvals
RoHS
Other Measurement Resolution
-5°C
Other Measurement Accuracy
Temperature (3%)
Other Measurement Range
Absolute Capacitance 10mF, Absolute Max Temperature 300°C
Safety Category Level
CAT IV, CAT III
Calibrated
RSCAL
Battery Type
3050 mAh Lithium Polymer
Country of Origin
China
