FLIR Thermal Imaging Camera Battery for Use with E4, E5, E6, E8

RS Stock No.: 848-1375Brand: FLIRManufacturers Part No.: T198530
brand-logo

Technical documents

Specifications

Brand

Flir

Accessory Type

Replacement Battery

For Use With

E4, E5, E6, E8

Country of Origin

Estonia

Product details

Replacement Battery for Ex Series

High capacity battery for the IR camera.

Battery type: Rechargeable Li Ion battery
Battery voltage: 3.7 V
Battery capacity: 2.6 Ah
Compatible with: FLIR E4, E5, E6, E8

P.O.A.

FLIR Thermal Imaging Camera Battery for Use with E4, E5, E6, E8

P.O.A.

FLIR Thermal Imaging Camera Battery for Use with E4, E5, E6, E8

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Flir

Accessory Type

Replacement Battery

For Use With

E4, E5, E6, E8

Country of Origin

Estonia

Product details

Replacement Battery for Ex Series

High capacity battery for the IR camera.

Battery type: Rechargeable Li Ion battery
Battery voltage: 3.7 V
Battery capacity: 2.6 Ah
Compatible with: FLIR E4, E5, E6, E8