Technical documents
Specifications
Brand
FlowlineDevice Type
Ultrasonic Level Transmitter
Mounting Type
Vertical
Body Material
Polycarbonate
Cable Length
3m
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+60°C
Maximum dc Voltage
24V
Maximum Current
20 mA
Maximum Pressure
30psi
Gasket Material
Viton
Series
LU27
Standards Met
CE, cFMus, RoHS Compliant
Country of Origin
United States
Product details
Flowline EchoSonic LU Series Level Transmitter
Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output
Various lengths offered, ranging from 3m -10m
Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids
Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output
Optional USB communication adapter available (RS Stock No 889-1570)
Flowline Sensors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlowlineDevice Type
Ultrasonic Level Transmitter
Mounting Type
Vertical
Body Material
Polycarbonate
Cable Length
3m
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+60°C
Maximum dc Voltage
24V
Maximum Current
20 mA
Maximum Pressure
30psi
Gasket Material
Viton
Series
LU27
Standards Met
CE, cFMus, RoHS Compliant
Country of Origin
United States
Product details
Flowline EchoSonic LU Series Level Transmitter
Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output
Various lengths offered, ranging from 3m -10m
Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids
Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output
Optional USB communication adapter available (RS Stock No 889-1570)
