Fluke Networks 620 cable meter
Technical documents
Specifications
Brand
Fluke NetworksTone
Yes
Power Source
Battery
Battery Life
50 h
Dimensions
184 x 98 x 46mm
Weight
354g
Height
46mm
Length
184mm
Width
98mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Fluke Networks 620 cable meter
1
P.O.A.
Fluke Networks 620 cable meter
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Fluke NetworksTone
Yes
Power Source
Battery
Battery Life
50 h
Dimensions
184 x 98 x 46mm
Weight
354g
Height
46mm
Length
184mm
Width
98mm