Technical documents
Specifications
Brand
Fluke NetworksEquipment Type
Network Auto Tester
Connector Type
RJ45
Tone
Yes
Power Source
Battery
Battery Type
AA, Lithium-Ion
Battery Life
3 (AA) h, 6 (Li-ion) h
Dimensions
89 x 198 x 48mm
Weight
500g
Display Type
LCD
Height
48mm
Length
89mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
Model Number p
LinkRunner LINKSOLUTIONS KIT
Width
198mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Fluke NetworksEquipment Type
Network Auto Tester
Connector Type
RJ45
Tone
Yes
Power Source
Battery
Battery Type
AA, Lithium-Ion
Battery Life
3 (AA) h, 6 (Li-ion) h
Dimensions
89 x 198 x 48mm
Weight
500g
Display Type
LCD
Height
48mm
Length
89mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
Model Number p
LinkRunner LINKSOLUTIONS KIT
Width
198mm
