Technical documents
Specifications
Brand
FlukeLoop Impedance Test Type
3 Wire
Automatic RCD Test
Yes
Model Number p
1654
RCD Ramp Test
Yes
Model Number (p)
1654
Non-Tripping
Yes
Insulation Test Voltage
1000V
Maximum Voltage Measurement
500V
Test Type
Continuity, Insulation, RCD, Wiring Polarity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Interface Type
Australia Mains, Danish Mains, German Mains, Italian Mains, New Zealand Mains, Swiss Mains, UK Mains
Continuity Test Current
210 mA @ 7.5 Ω
RCD Test Type
A, AC, B
Remote Switch Mode
Yes
IP Rating
IP40
Test Standards
ANSI/ISA -s82.02.01, CAN/CSA c22.2, EN 61010-1 Ed 2.0, UL 61010
Power Source
Battery
Length
250mm
Dimensions
250 x 125 x 100mm
Minimum Continuity Resistance
20Ω
Minimum Operating Temperature
-10°C
Height
100mm
Weight
1.3 (with Battery)kg
Width
125mm
Safety Category Level
CAT II, CAT III, CAT IV
Display Type
LCD
Maximum Operating Temperature
+40°C
Plug Type
3-Pin BS 1363, Australia, Denmark, Italy, New Zealand, Schuko, Switzerland
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
250 V, 300 V, 500 V, 600 V, 1000 V
Battery Type
AA, Alkaline
Safety Category
CAT II 250 V, CAT III 1000 V, CAT III 500 V, CAT III 600 V, CAT IV 300 V
Product details
Fluke 1654B Installation Tester, Fluke 325 Clamp Meter and DMS software Kit (UK Version)
Save money when you buy the Fluke 1654B Installation Tester, the Fluke 325 Clamp Meter and the DMS software together in this great value bundle.
Fluke 1654B Installation Tester
Fast high current loop test
Variable RCD current mode for customized settings
PASS/FAIL indication for RCD tests
Select voltage measurement between L-N, L-PE and N-PE
Zero adapter for easy test lead compensation, available as new accessory and also included with standard scope of supply
Loop & Line Resistance - mΩ resolution
Test smooth dc sensitive RCDs (Type B)
Extended Memory
Fluke 325 Clamp Meter
400 A ac and dc current measurement
600 V ac and dc voltage measurement
True-rms ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection
Temperature and capacitance measurement
Frequency measurement
Min/Max functionality
Fluke DMS software
The Fluke DMS (Data Management Software) is an efficient program for administration and reporting of installation tests in compliance with EN 60364, DIN VDE 0100/0105, BS7671 17th edition wiring regulation and appliance tests in compliance with DIN VDE 0701/0702, ÖVE E 8701
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
FlukeLoop Impedance Test Type
3 Wire
Automatic RCD Test
Yes
Model Number p
1654
RCD Ramp Test
Yes
Model Number (p)
1654
Non-Tripping
Yes
Insulation Test Voltage
1000V
Maximum Voltage Measurement
500V
Test Type
Continuity, Insulation, RCD, Wiring Polarity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Interface Type
Australia Mains, Danish Mains, German Mains, Italian Mains, New Zealand Mains, Swiss Mains, UK Mains
Continuity Test Current
210 mA @ 7.5 Ω
RCD Test Type
A, AC, B
Remote Switch Mode
Yes
IP Rating
IP40
Test Standards
ANSI/ISA -s82.02.01, CAN/CSA c22.2, EN 61010-1 Ed 2.0, UL 61010
Power Source
Battery
Length
250mm
Dimensions
250 x 125 x 100mm
Minimum Continuity Resistance
20Ω
Minimum Operating Temperature
-10°C
Height
100mm
Weight
1.3 (with Battery)kg
Width
125mm
Safety Category Level
CAT II, CAT III, CAT IV
Display Type
LCD
Maximum Operating Temperature
+40°C
Plug Type
3-Pin BS 1363, Australia, Denmark, Italy, New Zealand, Schuko, Switzerland
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
250 V, 300 V, 500 V, 600 V, 1000 V
Battery Type
AA, Alkaline
Safety Category
CAT II 250 V, CAT III 1000 V, CAT III 500 V, CAT III 600 V, CAT IV 300 V
Product details
Fluke 1654B Installation Tester, Fluke 325 Clamp Meter and DMS software Kit (UK Version)
Save money when you buy the Fluke 1654B Installation Tester, the Fluke 325 Clamp Meter and the DMS software together in this great value bundle.
Fluke 1654B Installation Tester
Fast high current loop test
Variable RCD current mode for customized settings
PASS/FAIL indication for RCD tests
Select voltage measurement between L-N, L-PE and N-PE
Zero adapter for easy test lead compensation, available as new accessory and also included with standard scope of supply
Loop & Line Resistance - mΩ resolution
Test smooth dc sensitive RCDs (Type B)
Extended Memory
Fluke 325 Clamp Meter
400 A ac and dc current measurement
600 V ac and dc voltage measurement
True-rms ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection
Temperature and capacitance measurement
Frequency measurement
Min/Max functionality
Fluke DMS software
The Fluke DMS (Data Management Software) is an efficient program for administration and reporting of installation tests in compliance with EN 60364, DIN VDE 0100/0105, BS7671 17th edition wiring regulation and appliance tests in compliance with DIN VDE 0701/0702, ÖVE E 8701