Fluke BC190/820 Power Adapter for Use with ScopeMeter 190 Series test tool

RS Stock No.: 900-9683Brand: FlukeManufacturers Part No.: BC190/820
brand-logo
View all in Oscilloscope Adapters

Technical documents

Specifications

Brand

Fluke

Adapter Type

Power Adapter

For Use With

ScopeMeter 190 Series test tool

Model Number p

BC190/820

Product details

Fluke BC190 Line Voltage Adapter / Battery Charger

Provides power cable operation and charging for scopemeter 190 Series test tool.

Features and Benefits

Mains (Line Voltage): BC190/820 (Universal) 100 V to 240 V ± 10%
Frequency (all versions): 50 Hz to 60 Hz ± 10%
Output Voltage: 17.8 V dc
Output Power: 15 W
Power Consumption: 23.7 VA
Maximum Voltage to Ground: 600 Vrms. CAT III per IEC 1010-1

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fluke BC190/820 Power Adapter for Use with ScopeMeter 190 Series test tool

P.O.A.

Fluke BC190/820 Power Adapter for Use with ScopeMeter 190 Series test tool
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fluke

Adapter Type

Power Adapter

For Use With

ScopeMeter 190 Series test tool

Model Number p

BC190/820

Product details

Fluke BC190 Line Voltage Adapter / Battery Charger

Provides power cable operation and charging for scopemeter 190 Series test tool.

Features and Benefits

Mains (Line Voltage): BC190/820 (Universal) 100 V to 240 V ± 10%
Frequency (all versions): 50 Hz to 60 Hz ± 10%
Output Voltage: 17.8 V dc
Output Power: 15 W
Power Consumption: 23.7 VA
Maximum Voltage to Ground: 600 Vrms. CAT III per IEC 1010-1