Fluke 196B 190B Series Handheld Digital Oscilloscope, 2 Analogue Channels, 100MHz

RS Stock No.: 480-9362Brand: FlukeManufacturers Part No.: FLUKE-196B
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Brand

Fluke

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Series

190B

Interface

RS232

Power Source

Battery, Mains

Display Type

Monochrome

Minimum Vertical Sensitivity

5mV/div

Maximum Vertical Sensitivity

100V/div

Minimum Time Base

5ns/div

Screen Size

5.7in

Sample Rate Random

1 Gsps

Dimensions

256 x 169 x 64mm

Height

64mm

Battery Life

4 h

Weight

2kg

Battery Type

Rechargeable NiMH

Length

256mm

Record Length

3000 points/ch, 27000 points/ch

Vertical Resolution

8 bit

Maximum Time Base

2min/div

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT II 1000 V, CAT III 600 V

Rise Time

3.5ns

Product details

ScopeMeter 192B, 196B & 199B

Supplied with

rechargeable battery pack (fitted); mains adaptor/battery charger: 2 each (1 red & 1 grey); VP200 voltage probe sets; shrouded multi-meter test leads.

ScopeMeters

Handheld, battery powered, 2 channel oscilloscopes with up to 200MHz banswidth and 2.5 GS/s real time sampling per output.

You may be interested in

P.O.A.

Fluke 196B 190B Series Handheld Digital Oscilloscope, 2 Analogue Channels, 100MHz

P.O.A.

Fluke 196B 190B Series Handheld Digital Oscilloscope, 2 Analogue Channels, 100MHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Fluke

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Series

190B

Interface

RS232

Power Source

Battery, Mains

Display Type

Monochrome

Minimum Vertical Sensitivity

5mV/div

Maximum Vertical Sensitivity

100V/div

Minimum Time Base

5ns/div

Screen Size

5.7in

Sample Rate Random

1 Gsps

Dimensions

256 x 169 x 64mm

Height

64mm

Battery Life

4 h

Weight

2kg

Battery Type

Rechargeable NiMH

Length

256mm

Record Length

3000 points/ch, 27000 points/ch

Vertical Resolution

8 bit

Maximum Time Base

2min/div

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT II 1000 V, CAT III 600 V

Rise Time

3.5ns

Product details

ScopeMeter 192B, 196B & 199B

Supplied with

rechargeable battery pack (fitted); mains adaptor/battery charger: 2 each (1 red & 1 grey); VP200 voltage probe sets; shrouded multi-meter test leads.

ScopeMeters

Handheld, battery powered, 2 channel oscilloscopes with up to 200MHz banswidth and 2.5 GS/s real time sampling per output.

You may be interested in