Technical documents
Specifications
Product details
Fluke 87V Industrial Multimeter with 62Max+
Save money when you buy the Fluke 87V Digital Multimeter and the Fluke 62 MAX+ Infrared Thermometer together in this great value bundle.
Fluke 87V Industrial Multimeter
True RMS AC voltage and current for accurate measurements on non linear signals
Selectable filter for accurate voltage and frequency measurements on motor drives
0.05% DC accuracy
6000 counts, 3-3/4 digits
4-1/2 digit mode for precise measurements (20,000 counts)
Measure up to 1000 VAC and DC
Measure up to 10 A, 20 A for up to 30 seconds
Built in thermometer lets you carry one less tool (TC probe included)
Frequency to 200 kHz and % duty cycle
Resistance, continuity and diode test
10,000 μF capacitance range for components and motor caps
Min/Max-Average recording with Min/Max Alert to capture variations automatically
Peak capture to record transients as fast as 250 μs
Relative mode to remove test lead interference from low ohms measurements
Auto and manual ranging for maximum flexibility
Touch Hold to capture stable readings avoiding noisy signals
Large display digits and two-level bright white backlight for increased visibility
Analog bargraph for fast changing or unstable signals
Input Alert provides audible warning against wrong use of input jacks
Fluke 62 MAX+ Infrared Thermometer
Measure -30°C to 650°C (-22°F to 1202°F)
IP54 rating for water resistance and dust proof allow you to work rain or shine and even in the most dirty or dusty industrial sites
Strong enough to withstand a 3 m drop
Small and lightweight; clips to your tool belt or belt loop or easily fits into your tool box
Up to 12:1 Distance to spot: Precise laser technology makes for more accurate and repeatable measurements
Dual lasers: The 62 MAX+ has dual lasers to help you identify area to be measured
Large, backlit display: Large screen makes data easier to read, even in dark areas
Min/Max/Avg/Dif: Displays the minimum, maximum or average temperature, or the difference between two measurements
Alarm: Hi and Lo alarms for rapid display of measurements outside the limits
Power: AA battery
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Product details
Fluke 87V Industrial Multimeter with 62Max+
Save money when you buy the Fluke 87V Digital Multimeter and the Fluke 62 MAX+ Infrared Thermometer together in this great value bundle.
Fluke 87V Industrial Multimeter
True RMS AC voltage and current for accurate measurements on non linear signals
Selectable filter for accurate voltage and frequency measurements on motor drives
0.05% DC accuracy
6000 counts, 3-3/4 digits
4-1/2 digit mode for precise measurements (20,000 counts)
Measure up to 1000 VAC and DC
Measure up to 10 A, 20 A for up to 30 seconds
Built in thermometer lets you carry one less tool (TC probe included)
Frequency to 200 kHz and % duty cycle
Resistance, continuity and diode test
10,000 μF capacitance range for components and motor caps
Min/Max-Average recording with Min/Max Alert to capture variations automatically
Peak capture to record transients as fast as 250 μs
Relative mode to remove test lead interference from low ohms measurements
Auto and manual ranging for maximum flexibility
Touch Hold to capture stable readings avoiding noisy signals
Large display digits and two-level bright white backlight for increased visibility
Analog bargraph for fast changing or unstable signals
Input Alert provides audible warning against wrong use of input jacks
Fluke 62 MAX+ Infrared Thermometer
Measure -30°C to 650°C (-22°F to 1202°F)
IP54 rating for water resistance and dust proof allow you to work rain or shine and even in the most dirty or dusty industrial sites
Strong enough to withstand a 3 m drop
Small and lightweight; clips to your tool belt or belt loop or easily fits into your tool box
Up to 12:1 Distance to spot: Precise laser technology makes for more accurate and repeatable measurements
Dual lasers: The 62 MAX+ has dual lasers to help you identify area to be measured
Large, backlit display: Large screen makes data easier to read, even in dark areas
Min/Max/Avg/Dif: Displays the minimum, maximum or average temperature, or the difference between two measurements
Alarm: Hi and Lo alarms for rapid display of measurements outside the limits
Power: AA battery
