Fluke Li-Ion Rechargeable Battery BP290, For Use With Fluke 190 Series II Scopemeter, Li-Ion, 4 h, Li-Ion

RS Stock No.: 744-2515Brand: FlukeManufacturers Part No.: Fluke BP290
brand-logo

Technical documents

Specifications

Brand

Fluke

Accessory Type

Battery Pack

For Use With

Fluke 190 Series II Scopemeter

Battery Chemistry

Li-Ion

Battery Life

4 h

Battery Type

Li-Ion

Model Number p

BP290

Country of Origin

United States

Product details

Fluke Industrial ScopeMeter 190 Series II

The 190 Series ScopeMeters are the first two and four channel industrial portable oscilloscopes allowing measurements in harsh, hazardous and dirty environments with the highest CAT IV 600V safety rating. With these features the ScopeMeter 190 Series II can be used for measurements in Single-phase and Three-phase industrial distribution up to outside and service entrance. The standard features like TrendPlot™, Connect-and-View™ triggering, and ScopeRecord™ allow quick diagnosis of industrial machinery, automation and process controls problems. The Automatic capture and the display of the last 100 screens allows the review of observed anomalies.

Instrument dimensions 270 x 190 x 70 mm
Display 153mm full colour LCD with fast update rate
CAT III 1000V/ CAT IV 600V overvoltage categories
Real-time sampling rates up to 2.5 GS/s and 400 ps resolution
Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
Single shot, pulse width, and video triggering
Isolated USB ports for memory devices and PC connectivity
IP-51 rated for dust and drip proof to withstand harsh environments
Li-ion battery technology offering 8 hour battery life
Operating temperature 0°C to 40°C (including batteries) or 0°C to 50°C (without batteries)

Supplied with

Set of 4 probes (4-channel models) or 2 probes (2-channel models), handstrap (fixed to instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package and user manuals on CD-ROM

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fluke Li-Ion Rechargeable Battery BP290, For Use With Fluke 190 Series II Scopemeter, Li-Ion, 4 h, Li-Ion

P.O.A.

Fluke Li-Ion Rechargeable Battery BP290, For Use With Fluke 190 Series II Scopemeter, Li-Ion, 4 h, Li-Ion
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fluke

Accessory Type

Battery Pack

For Use With

Fluke 190 Series II Scopemeter

Battery Chemistry

Li-Ion

Battery Life

4 h

Battery Type

Li-Ion

Model Number p

BP290

Country of Origin

United States

Product details

Fluke Industrial ScopeMeter 190 Series II

The 190 Series ScopeMeters are the first two and four channel industrial portable oscilloscopes allowing measurements in harsh, hazardous and dirty environments with the highest CAT IV 600V safety rating. With these features the ScopeMeter 190 Series II can be used for measurements in Single-phase and Three-phase industrial distribution up to outside and service entrance. The standard features like TrendPlot™, Connect-and-View™ triggering, and ScopeRecord™ allow quick diagnosis of industrial machinery, automation and process controls problems. The Automatic capture and the display of the last 100 screens allows the review of observed anomalies.

Instrument dimensions 270 x 190 x 70 mm
Display 153mm full colour LCD with fast update rate
CAT III 1000V/ CAT IV 600V overvoltage categories
Real-time sampling rates up to 2.5 GS/s and 400 ps resolution
Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
Single shot, pulse width, and video triggering
Isolated USB ports for memory devices and PC connectivity
IP-51 rated for dust and drip proof to withstand harsh environments
Li-ion battery technology offering 8 hour battery life
Operating temperature 0°C to 40°C (including batteries) or 0°C to 50°C (without batteries)

Supplied with

Set of 4 probes (4-channel models) or 2 probes (2-channel models), handstrap (fixed to instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package and user manuals on CD-ROM

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include: