Technical documents
Specifications
Brand
FlukeLead Type
Electronic Test Lead Kit
Connector Type
Crocodile Clip
Lead Length
1m
Current Rating
10 A, 3 A, 5 A
Safety Category Voltage
300V
Safety Category
CAT II 300 V
Safety Category Level
CAT II
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Fluke TL80 Electronic Test Lead Kit, CAT II, 10 A, 3 A, 5 A
1
P.O.A.
Fluke TL80 Electronic Test Lead Kit, CAT II, 10 A, 3 A, 5 A
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
FlukeLead Type
Electronic Test Lead Kit
Connector Type
Crocodile Clip
Lead Length
1m
Current Rating
10 A, 3 A, 5 A
Safety Category Voltage
300V
Safety Category
CAT II 300 V
Safety Category Level
CAT II