Fordata FDCC2002D-FLYYBW-51SE Alphanumeric LCD Display, Yellow on Green, 2 Rows by 20 Characters, Transflective

RS Stock No.: 720-0222Brand: FordataManufacturers Part No.: FDCC2002D-FLYYBW-51SE
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Height

6mm

Character Width

3.2mm

Viewing Area Height

18.6mm

Viewing Area Width

83mm

Viewing Area Dimensions

83 x 18.6mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Height

37mm

External Width

116mm

External Dimensions

37 x 116mm

Controller Type

SPLC780D

Display Mode

Transflective

Display Matrix Technology

STN

Voltage Rating

5V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Current Rating

4mA

P.O.A.

Fordata FDCC2002D-FLYYBW-51SE Alphanumeric LCD Display, Yellow on Green, 2 Rows by 20 Characters, Transflective

P.O.A.

Fordata FDCC2002D-FLYYBW-51SE Alphanumeric LCD Display, Yellow on Green, 2 Rows by 20 Characters, Transflective

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Height

6mm

Character Width

3.2mm

Viewing Area Height

18.6mm

Viewing Area Width

83mm

Viewing Area Dimensions

83 x 18.6mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Height

37mm

External Width

116mm

External Dimensions

37 x 116mm

Controller Type

SPLC780D

Display Mode

Transflective

Display Matrix Technology

STN

Voltage Rating

5V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Current Rating

4mA