Fordata FDCC4002B-FLYYBW-51SE Alphanumeric LCD Display, Yellow on Green, 2 Rows by 40 Characters, Transflective

RS Stock No.: 720-0238Brand: FordataManufacturers Part No.: FDCC4002B-FLYYBW-51SE
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 40 Characters

Character Rows

2

Characters per Row

40

Character Width

3.2mm

Character Height

5.6mm

Viewing Area Dimensions

152.5 x 16.5mm

Viewing Area Height

16.5mm

Viewing Area Width

152.5mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Dimensions

33.5 x 182mm

External Height

33.5mm

External Width

182mm

Controller Type

SPLC780D

Display Matrix Technology

STN

Display Mode

Transflective

Minimum Operating Temperature

-20°C

Voltage Rating

5V

Maximum Operating Temperature

+70°C

Current Rating

5mA

Operating Temperature Range

-20 → +70°C

P.O.A.

Fordata FDCC4002B-FLYYBW-51SE Alphanumeric LCD Display, Yellow on Green, 2 Rows by 40 Characters, Transflective

P.O.A.

Fordata FDCC4002B-FLYYBW-51SE Alphanumeric LCD Display, Yellow on Green, 2 Rows by 40 Characters, Transflective

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 40 Characters

Character Rows

2

Characters per Row

40

Character Width

3.2mm

Character Height

5.6mm

Viewing Area Dimensions

152.5 x 16.5mm

Viewing Area Height

16.5mm

Viewing Area Width

152.5mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Dimensions

33.5 x 182mm

External Height

33.5mm

External Width

182mm

Controller Type

SPLC780D

Display Matrix Technology

STN

Display Mode

Transflective

Minimum Operating Temperature

-20°C

Voltage Rating

5V

Maximum Operating Temperature

+70°C

Current Rating

5mA

Operating Temperature Range

-20 → +70°C