FB2-203X114S, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 203 x 114 x 1.6mm
Technical documents
Specifications
Brand
FotomechanixBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
203 x 114 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
203mm
Thickness
1.6mm
Width
114mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
FB2-203X114S, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 203 x 114 x 1.6mm
1
P.O.A.
FB2-203X114S, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 203 x 114 x 1.6mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
FotomechanixBase Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
203 x 114 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
203mm
Thickness
1.6mm
Width
114mm
Country of Origin
United Kingdom