RAW 100 X 160MM S/S, Single-Sided Plain Copper Ink Resist Board Glass Fibre Reinforced PET 160 x 100 x 1.6mm
Technical documents
Specifications
Brand
FotomechanixBase Material
Glass Fibre Reinforced PET
Number of Sides
1
Dimensions
160 x 100 x 1.6mm
Length
160mm
Thickness
1.6mm
Width
100mm
Country of Origin
United Kingdom
Product details
Copper-Clad Eurocard Epoxy Glass PCBs
These 305g/m2 (1oz/ft2) copper-clad boards (thickness 1.6mm) are for producing PCBs
Suitable etchant is ferric chloride solution
Board thickness 1.6mm
Approvals
UL, CSA (K130 and above)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
FotomechanixBase Material
Glass Fibre Reinforced PET
Number of Sides
1
Dimensions
160 x 100 x 1.6mm
Length
160mm
Thickness
1.6mm
Width
100mm
Country of Origin
United Kingdom
Product details
Copper-Clad Eurocard Epoxy Glass PCBs
These 305g/m2 (1oz/ft2) copper-clad boards (thickness 1.6mm) are for producing PCBs
Suitable etchant is ferric chloride solution
Board thickness 1.6mm
Approvals
UL, CSA (K130 and above)